
Optical slot sensor with NPN open collector output, featuring a 3.6mm sensing distance and 940nm infrared touchscreen. Operates from 5V to 24V DC with a maximum collector current of 50mA, within a temperature range of -10°C to 55°C. Module slot design with a 1m cable termination, suitable for chassis, wire, and screw mounting. IP50 rated and RoHS compliant.
Omron EE-SPX302-W2A technical specifications.
| Height | 21.2mm |
| Lead Free | Contains Lead |
| Lead Length | 1m |
| Length | 15.5mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Wire, Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3.6mm |
| Sensing Method | Optical |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX302-W2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
