Omron EE-SPX303 technical specifications.
| Height | 26mm |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 13mm |
| Termination | WIRE/CONNECTOR |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
