
Through-beam photoelectric sensor with NPN output, featuring a dark-on operating mode. This sensor offers a 0.013m sensing distance and operates on a DC supply voltage range of 12V to 24V. It provides an 80mA output current and a 15mA operating supply current. Designed for chassis mounting with PCB termination, it operates within a temperature range of -10°C to 55°C and has an IP50 rating. The sensor utilizes a 940nm wavelength and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron EE-SPX303N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | Dark-On |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.
