
Slot-type photomicrosensor featuring an NPN open collector output configuration. This optical sensor operates with a forward current of 15mA and a sensing distance of 5mm, utilizing a 940nm wavelength. Maximum collector current is 80mA, with a maximum supply voltage of 24V and a minimum of 5V. The unit offers chassis, wire, and screw mounting options with a 1m cable termination and an IP50 rating.
Omron EE-SPX305-W2A technical specifications.
| Forward Current | 15mA |
| Height | 15.5mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Lead Length | 1m |
| Length | 27.2mm |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Wire, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Cable |
| Wavelength | 940nm |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPX305-W2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
