
Slot-type Photomicrosensor with Cable
Omron EE-SPX306-W2A technical specifications.
| Height | 21.2mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Wire, Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | No |
| Sensing Distance | 0.142inch |
| Sensing Method | Optical |
| Touchscreen | Infrared (IR) |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPX306-W2A to view detailed technical specifications.
No datasheet is available for this part.