
Thru-beam optical sensor featuring an NPN open collector output configuration. This phototransistor sensor operates with a 5V to 24V DC supply voltage and a 15mA input current, delivering up to 80mA output current. It offers a 5mm sensing distance and utilizes infrared (IR) touchscreen technology with a 940nm wavelength. The component is RoHS compliant, lead-free, and rated IP50, with a 1-meter lead length and chassis, wire, or screw mounting options.
Omron EE-SPX405-W2A technical specifications.
| Height | 14.5mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 27.2mm |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Wire, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX405-W2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
