
The Omron EE-SPX406-W2A is a phototransistor with an NPN output configuration and open collector output. It operates within a temperature range of -10°C to 55°C and can handle a maximum collector current of 80mA. The device is available in a bulk packaging and is rated for IP50. It has a sensing distance of 0.142inch and uses an optical sensing method with a wavelength of 940nm.
Sign in to ask questions about the Omron EE-SPX406-W2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPX406-W2A technical specifications.
| Forward Current | 15mA |
| Height | 7.4mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Wire, Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | No |
| Sensing Distance | 0.142inch |
| Sensing Method | Optical |
| Wavelength | 940nm |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPX406-W2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
