
Through-beam photoelectric sensor featuring NPN phototransistor output, capable of 100mA collector current. Operates with a DC supply voltage range of 12V to 24V, with a maximum of 26.4V. Offers both Light-ON and Dark-ON output configurations, with a sensing distance of 13mm. Suitable for chassis or DIN rail mounting, this sensor utilizes a 940nm wavelength and operates within a temperature range of -10°C to 55°C. RoHS compliant and terminated with a cable.
Omron EE-SPX613 technical specifications.
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Chassis Mount, DIN Rail |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 13mm |
| Termination | Cable |
| DC Rated Voltage | 24V |
| Wavelength | 940mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
