Reflective optical switch featuring a phototransistor output, NPN open collector configuration, and a 5mm sensing distance. Operates with a 24V supply voltage and 15mA operating current, supporting up to 80mA max collector current. This through-hole mount component has a 940nm wavelength and operates within a -10°C to 55°C temperature range. IP50 rated and RoHS compliant, it is supplied in bulk packaging.
Sign in to ask questions about the Omron EE-SPY301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPY301 technical specifications.
| Height | 20mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Termination | Solder |
| Wavelength | 940nm |
| Weight | 2.6g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.