
NPN photoelectric sensor with dark-on operation, featuring a 5mm sensing distance and 940nm wavelength. This through-beam/retro-reflective optical sensor utilizes a phototransistor output with an open collector configuration, capable of handling up to 80mA max collector current. It operates from a 3-24V supply voltage with a 15mA input current and a 1V output voltage. The compact component measures 26mm in length, 7mm in width, and 20mm in height, weighing 2.6g, and is designed for through-hole or screw mounting. Rated IP50, it functions within a -10°C to 55°C temperature range.
Omron EE-SPY302 technical specifications.
| Height | 20mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Through Hole |
| Wavelength | 940nm |
| Weight | 2.6g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
