
Optical reflective sensor module with NPN open collector output, featuring a sensing distance of 2mm to 5mm and a 940nm wavelength. Operating voltage range is 5V to 24V DC, with a maximum collector current of 80mA and input current of 15mA. This component offers a phototransistor output configuration and is suitable for solder or panel mounting. Dimensions are 26mm length, 8mm width, and 22.8mm height, with an IP50 rating.
Sign in to ask questions about the Omron EE-SPY312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPY312 technical specifications.
| Height | 22.8mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Solder, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.