
NPN output photoelectric sensor with a sensing distance of 5mm, featuring a phototransistor output configuration. This through-beam/retro-reflective sensor operates with a supply voltage range of 5V to 24V DC and a maximum collector current of 80mA. It has an input current of 15mA, a 1V output voltage, and a wavelength of 940nm. The component measures 26mm in length, 20mm in height, and 7mm in width, with a weight of 2.6g, and is rated IP50. Mounting options include through-hole and screw, with PCB termination.
Omron EE-SPY401 technical specifications.
| Height | 20mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | PCB |
| Wavelength | 940nm |
| Weight | 2.6g |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPY401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
