
Light convergent reflective photomicrosensor featuring an NPN open collector output configuration. This optical sensor operates with a 5V to 24V DC supply voltage and an input current of 15mA. It offers a maximum collector current of 80mA and a sensing distance of 5mm, with a wavelength of 940nm. The component has a compact size of 26mm length, 8mm width, and 22.8mm height, suitable for solder or panel mounting.
Omron EE-SPY412 technical specifications.
| Height | 22.8mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Solder, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPY412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
