
Reflective photointerrupter featuring an open collector output configuration. This component offers a 19mm sensing distance and operates with a 7V supply voltage and 25mA input current. Key electrical specifications include a 16V collector emitter voltage, 30mA maximum collector current, and 20mA output current. Designed for chassis mounting with screws, it has a 1ms fall time and a maximum power dissipation of 250mW. Operating temperature range is -10°C to 60°C.
Omron EE-SPY415 technical specifications.
| Collector Emitter Voltage (VCEO) | 16V |
| Fall Time | 1ms |
| Height | 11mm |
| Input Current | 25mA |
| Lead Free | Lead Free |
| Length | 33mm |
| Low Level Output Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 7V |
| Output Configuration | NPN - Open Collector |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 19mm |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
