Sign in to ask questions about the Omron EE-SPZ401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPZ401 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Distance | 150mm |
| Series | EE |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPZ401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.