
The Omron EE-SPZ401W-01 is an optical sensor with a sensing distance of 30mm and a wavelength of 940nm. It is designed for panel mount applications and has an IP50 rating. The sensor operates within a temperature range of -10°C to 55°C and can handle supply voltages between 5V and 24V. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Omron EE-SPZ401W-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPZ401W-01 technical specifications.
| Forward Current | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Output Configuration | NPN - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | No |
| Sensing Distance | 30mm |
| Sensing Method | Optical |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPZ401W-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
