The Omron EE-SPZ401Y-01 is an optical sensor with a sensing distance of 3mm and a wavelength of 940nm. It is available in a through hole panel mount configuration. The sensor has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It draws an operating supply current of 15mA and has a maximum collector current of 80mA. The EE-SPZ401Y-01 is not RoHS compliant.
Sign in to ask questions about the Omron EE-SPZ401Y-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPZ401Y-01 technical specifications.
| Lead Free | Contains Lead |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 3mm |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPZ401Y-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.