
Optical slot sensor featuring a phototransistor output configuration. Designed for PCB mounting with through-hole termination. Operates with a forward current of 50mA and a maximum input current of 30mA. Collector-emitter voltage reaches a maximum of 30V, with a breakdown voltage of 30V. Offers a fast response time of 4µs, suitable for applications requiring rapid detection. This RoHS compliant component has a power dissipation of 100mW and a wavelength of 940nm.
Sign in to ask questions about the Omron EE-SV3-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SV3-B technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SV3-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
