
The Omron EE-SV3-C is a phototransistor optocoupler with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates over a temperature range of -25°C to 85°C and is packaged in bulk quantities. The device is RoHS compliant and has a power dissipation of 100mW. It is suitable for use in applications where a high level of isolation is required.
Sign in to ask questions about the Omron EE-SV3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SV3-C technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.134inch |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SV3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
