
The Omron EE-SV3-G is an optical phototransistor with a wavelength of 850nm and a power dissipation of 100mW. It operates within a temperature range of -25°C to 85°C and is mounted through a hole. The device is compliant with RoHS regulations and is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Omron EE-SV3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SV3-G technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SV3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.