
Transmissive photointerrupter with a 2mm sensing distance. Features a phototransistor output configuration and an open collector output. Operates with a maximum forward current of 50mA and a maximum collector current of 20mA. Offers a response time of 4µs and a collector-emitter breakdown voltage of 30V. Through-hole mounting for PCB applications, with a wavelength of 940nm. RoHS compliant and lead-free.
Sign in to ask questions about the Omron EE-SX1018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1018 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Termination | Solder |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
