
Transmissive photointerrupter with a 2.8mm sensing distance and 940nm wavelength. Features an open collector output configuration with a maximum collector current of 20mA and a 30V collector-emitter voltage. Offers a response time of 4µs and operates within a temperature range of -25°C to 85°C. Mounts via through-hole on PCBs and is RoHS compliant.
Omron EE-SX1025 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.8mm |
| Termination | PCB |
| DC Rated Voltage | 5V |
| Wavelength | 940nm |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
