
Transmissive photointerrupter with a 5.2mm sensing distance and 1mm width. Features a phototransistor output configuration, 30V collector-emitter breakdown voltage, and 50mA forward current. Operates within a -25°C to 85°C temperature range, with a 4µs response time. Mounts via through-hole on PCBs and is RoHS compliant.
Sign in to ask questions about the Omron EE-SX1035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1035 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 10V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.2mm |
| Termination | Solder |
| DC Rated Voltage | 30V |
| Wavelength | 940nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
