
Transmissive photointerrupter with a 5mm sensing distance. Features a photologic output with open collector configuration and a 4-pin package. Maximum collector-emitter voltage is 30V, with a maximum collector current of 20mA. Operating temperature range is -25°C to 95°C. Through-hole mounting with solder termination.
Omron EE-SX1041 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Height | 10.9mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
