Transmissive photointerrupter with a 5mm sensing distance. Features a phototransistor output configuration and an open collector output type. Maximum collector current is 20mA with a maximum power dissipation of 100mW. Operating temperature range is -25°C to 85°C. Mounting is through-hole for PCB termination. Includes a 940nm wavelength emitter.
Omron EE-SX1042 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Height | 14.5mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | PCB |
| DC Rated Voltage | 30V |
| Wavelength | 940nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
