
Transmissive photointerrupter featuring a phototransistor output. This general-purpose optical sensor offers a 3mm sensing distance and a 920nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage and a 50mA forward current, with a maximum collector current of 20mA. The component has a response time of 4µs and a power dissipation of 100mW. Designed for through-hole PCB mounting, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron EE-SX1046 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Termination | Solder |
| Wavelength | 920nm |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
