Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
Omron EE-SX1049 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.