
The Omron EE-SX1055 is a phototransistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It has a response time of 4us and is designed for through hole mounting. The device operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The phototransistor has a sensing distance of 0.11inch and a wavelength of 940nm.
Sign in to ask questions about the Omron EE-SX1055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1055 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.11inch |
| Wavelength | 940nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
