
Transmissive photointerrupter with 8mm sensing distance. Features photologic output, open collector configuration, and 4-pin termination. Operates with a forward current of 50mA and a maximum collector current of 20mA. Offers a collector-emitter breakdown voltage of 30V and a response time of 4µs. Through-hole mounting with zinc contact plating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX1070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1070 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Zinc |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Height | 10.7mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
