
Transmissive photointerrupter with a 3.4mm sensing distance and 940nm wavelength. Features a phototransistor output with open collector configuration, rated for 30V collector-emitter breakdown voltage and 20mA max collector current. Operates within a -25°C to 85°C temperature range, with a 4µs response time and 100mW power dissipation. This RoHS compliant component is designed for through-hole PCB mounting and comes in a DIP package.
Sign in to ask questions about the Omron EE-SX1071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1071 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Current Rating | 20mA |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Output Voltage | 10V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.4mm |
| Termination | Solder |
| DC Rated Voltage | 30V |
| Wavelength | 940nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
