
Photointerrupter Transmissive 5mm Phototransistor 4-Pin
Omron EE-SX1080 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.
