
Transmissive photointerrupter featuring a phototransistor output. Sensing distance of 5mm with a 940nm wavelength. Maximum collector current is 20mA, with a forward current of 50mA. Collector emitter breakdown voltage is 30V. Operating temperature range from -25°C to 85°C. Through-hole mounting with solder termination.
Sign in to ask questions about the Omron EE-SX1081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1081 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Height | 10mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
