
The EE-SX1082 is an optical sensor with a phototransistor output configuration, operating over a temperature range of -40°C to 85°C. It has a sensing distance of 3mm and a wavelength of 920nm. The device is RoHS compliant and can dissipate up to 100mW of power. It is available in a package quantity of 200 and is suitable for through-hole mounting.
Sign in to ask questions about the Omron EE-SX1082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1082 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 1000us |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
