
Transmissive photointerrupter with phototransistor output, featuring a 3.4mm sensing distance and 940nm wavelength. Collector-emitter breakdown voltage is 30V, with a maximum collector current of 20mA and 100mW power dissipation. Response and fall times are 4µs. This component is lead-free, RoHS compliant, and designed for through-hole or screw mounting. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Omron EE-SX1088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1088 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Screw |
| Output Configuration | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Distance | 3.4mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
