
Optical slot sensor featuring a phototransistor output configuration. This component offers a collector-emitter breakdown voltage of 30V and a maximum forward current of 50mA. With a response time of 4µs and a wavelength of 940nm, it operates within a temperature range of -25°C to 85°C. The sensor is designed for chassis mounting with wire termination and is RoHS compliant.
Sign in to ask questions about the Omron EE-SX1096-W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1096-W1 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Termination | Wire |
| Wavelength | 940nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1096-W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
