
Transmissive photointerrupter featuring a phototransistor output. Offers a 2mm sensing distance with a 400um slot width. Maximum collector current is 30mA, with a forward current of 50mA. Collector emitter breakdown voltage reaches 30V. Operates within a temperature range of -25°C to 85°C. Through-hole mounting for PCB applications.
Sign in to ask questions about the Omron EE-SX1105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1105 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 10us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Digital |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Termination | Solder |
| Wavelength | 950nm |
| Width | 400um |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
