
Transmissive photointerrupter featuring a phototransistor output. This component offers a 3mm sensing distance and operates with a 950nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA maximum forward current, and 30mA maximum collector current. Designed for through-hole PCB mounting, it operates within a -25°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX1106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 10000ns |
| Forward Current | 50mA |
| Height | 5.4mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Termination | Solder |
| Wavelength | 950nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
