
Dual slot optical sensor with phototransistor output, designed for surface mount applications on PCBs. Features a 2mm slot width and a 940nm wavelength. Operates with a forward current of 25mA and a collector-emitter voltage of 20V. Offers a response time of 10µs and a maximum power dissipation of 75mW, with an operating temperature range of -30°C to 85°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Omron EE-SX1131 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Fall Time | 10000ns |
| Forward Current | 25mA |
| Height | 4mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Wavelength | 940nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
