Retroreflective Photoelectric Sensor, 0mm Max, 0.40mA, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |