
Transmissive photointerrupter featuring a phototransistor output. This component offers a collector-emitter breakdown voltage of 30V and a maximum forward current of 50mA. With a response time of 4µs and a maximum output current of 20mA, it operates effectively within a temperature range of -25°C to 85°C. The device utilizes a 14mm slot and mounts via through-hole, with a wavelength of 850nm.
Omron EE-SX1140 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
