
The Omron EE-SX129 phototransistor has a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and has a response time of 4us. The device is packaged in a through-hole configuration and is RoHS compliant. The phototransistor is sensitive to a wavelength of 920nm.
Sign in to ask questions about the Omron EE-SX129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX129 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Height | 8mm |
| Input Current | 30mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
