Transmissive photointerrupter featuring a 2mm gap width and a phototransistor output. This 4-pin SMD component offers a single channel with a peak wavelength of 900 nm and a slit width of 0.3 mm. It operates within a temperature range of -30°C to 85°C, with a maximum collector current of 20 mA and a maximum collector-emitter voltage of 12V. Maximum power dissipation is 75 mW.
Checking distributor stock and pricing after the page loads.
Omron EE-SX1320 technical specifications.
| Gap Width | 2mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Phototransistor |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 900nm |
| Slit Width | 0.3mm |
| Maximum Collector Current | 20mA |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Fall Time | 26000(Typ)ns |
| Maximum Forward Current | 25mA |
| Maximum Power Dissipation | 75mW |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 19000(Typ)ns |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |