Omron EE-SX153 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Solder, Screw |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Package Quantity | 200 |
| Packaging | Bulk |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Distance | 0.134inch |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
