
Transmissive photointerrupter featuring a 3mm sensing distance and 940nm wavelength. This optical sensor offers a photologic, open collector output configuration with a maximum collector current of 20mA and a collector-emitter voltage of 30V. Designed for through-hole mounting, it operates within a temperature range of -25°C to 85°C and boasts a response time of 4µs. The component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Omron EE-SX198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX198 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Wavelength | 940nm |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
