
Optical Switches, Transmissive, Photo IC Output PHOTO IC DARK-ON NC/NR
Omron EE-SX301 technical specifications.
| Fall Time | 20us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 3.2mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.134inch |
| RoHS | Compliant |
No datasheet is available for this part.