
Transmissive photointerrupter with an 8mm slot, featuring a photologic output and NPN open collector configuration. This component operates with a maximum collector emitter voltage of 28V and a forward current of 50mA, offering a maximum collector current of 16mA. Designed for through-hole PCB mounting, it boasts a fall time of 20µs and a power dissipation of 250mW. Operating across a temperature range of -40°C to 75°C, this RoHS compliant device is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX3070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Output | TRANSISTOR |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX3070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
