
Transmissive photointerrupter with a 5mm slot width, featuring a Photologic output and open collector configuration. This component operates with a maximum collector emitter voltage of 28V and a forward current of 50mA, offering a response time of 20µs. Designed for through-hole mounting, it has a power dissipation of 250mW and a maximum operating temperature of 75°C. The device is RoHS compliant and utilizes a 940nm wavelength.
Omron EE-SX3081 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 20us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX3081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
