
The EE-SX3088 is an NPN open collector transistor with a maximum collector current of 16mA and a reverse voltage of 4V. It operates within a temperature range of -40°C to 75°C. The transistor is mounted through a hole and is lead-free. It is compliant with RoHS regulations.
Sign in to ask questions about the Omron EE-SX3088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX3088 technical specifications.
| Fall Time | 20us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Operating Supply Current | 3.2mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX3088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
