Sign in to ask questions about the Omron EE-SX3163-P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX3163-P2 technical specifications.
| Type | Photomicro Sensor |
| Maximum Sensing Distance | 0.005m |
| Output Type | Photo IC |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 5VDC(Typ) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron EE-SX3163-P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.