Photointerrupter Transmissive 4mm Photo IC 5-Pin SMD
Omron EE-SX3340 technical specifications.
| Gap Width | 4mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Photo IC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 940nm |
| Slit Width | 0.5mm |
| Maximum Forward Current | 30mA |
| Maximum Power Dissipation | 80mW |
| Maximum Reverse Voltage | 4V |
| Pin Count | 5 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.